PXP4013/10P/PC | BULGIN
Panel plug, 10 pole, THT, bayonet locking, straight, PXP4013/10P/PC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7555 € *
Available in 12 Days: 706 pcs. - if ordered today
Total Price:
45.76 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7555 €
5 pcs.
43.3993 €
10 pcs.
40.5909 €
25 pcs.
37.0090 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis plug, PXP4013/10P/PC, Bulgin
Rear panel mounting connector
Features
- Panel mounting version
- Plug
- ¼ turn locking ring
- Contacts supplied separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 10 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | bayonet locking | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |