PXP4013/06P/PC | BULGIN

Panel plug, 6 pole, THT, bayonet locking, straight, PXP4013/06P/PC

Order No.: 67F1015
EAN: 4099889729856
MPN:
PXP4013/06P/PC
Series: 4000 Series
PXP4013/06P/PC BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3252 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
10 pcs.
18.6949 €
50 pcs.
17.1955 €
100 pcs.
15.6485 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis plug, PXP4013/06P/PC, Bulgin

Rear panel mounting connector

Features

  • Panel mounting version
  • Plug
  • ¼ turn locking ring
  • Contacts supplied separately
Technical specifications
Filter Property Value
Version panel plug
Pin number 6 pole
Orientation straight
Contact connection THT
Type of locking bayonet locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes