PXP4013/04S/PC | BULGIN
Panel socket, 4 pole, THT, bayonet locking, straight, PXP4013/04S/PC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2050 € *
Available in 12 Days: 211 pcs. - if ordered today
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2050 €
2 pcs.
21.7056 €
5 pcs.
20.3966 €
10 pcs.
18.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis socket, PXP4013/04S/PC, Bulgin
Rear panel mounting connector
Features
- Panel mounting version
- Socket
- ¼ turn locking ring
- Contacts supplied separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | bayonet locking | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |