PXP4013/02P | BULGIN

Panel plug, 2 pole, THT, bayonet locking, straight, PXP4013/02P

Order No.: 67F1010
EAN: 4099889729801
MPN:
PXP4013/02P
Series: 4000 Series
PXP4013/02P BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2554 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
16.26 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2554 €
10 pcs.
14.9583 €
50 pcs.
13.6136 €
100 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis plug, PXP4013/02P, Bulgin

Rear panel mounting connector

Features

  • Panel mounting version
  • Plug
  • ¼ turn locking ring
  • Contacts supplied separately
Technical specifications
Filter Property Value
Version panel plug
Pin number 2 pole
Orientation straight
Contact connection THT
Type of locking bayonet locking
Assembly PCB mounting
Additional parts unequipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes