PXP4011/06P/5055 | BULGIN

Plug, 6 pole, solder cup, bayonet locking, straight, PXP4011/06P/5055

Order No.: 67F1137
EAN: 4099889731118
MPN:
PXP4011/06P/5055
Series: 4000 Series
PXP4011/06P/5055 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1816 € *
Available in 12 Days: 46 pcs. - if ordered today
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
10 pcs.
20.5394 €
25 pcs.
19.1233 €
50 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, PXP4011/06P/5055, Bulgin

Inline cable connector

Features

  • Mates with inline connector
  • Plug
  • ¼ turn locking ring
  • Contacts supplied separately
Technical specifications
Filter Property Value
Version plug housing
Pin number 6 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Cable diameter 5 to 5.5 mm
Assembly cable assembly
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes