PXP4011/04P/3035 | BULGIN
Plug, 4 pole, solder cup, bayonet locking, straight, PXP4011/04P/3035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1816 € *
Available in 12 Days: 65 pcs. - if ordered today
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
10 pcs.
20.5394 €
25 pcs.
19.1233 €
50 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, PXP4011/04P/3035, Bulgin
Inline cable connector
Features
- Mates with inline connector
- Plug
- ¼ turn locking ring
- Contacts supplied separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 3 to 3.5 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |