PXP4011/02P/5055 | BULGIN
Plug, 2 pole, solder cup, bayonet locking, straight, PXP4011/02P/5055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0995 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.10 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0995 €
5 pcs.
18.1118 €
10 pcs.
16.9456 €
25 pcs.
15.4581 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, PXP4011/02P/5055, Bulgin
Inline cable connector
Features
- Mates with inline connector
- Plug
- ¼ turn locking ring
- Contacts supplied separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 5 to 5.5 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |