PXP4010/06P/5560 | BULGIN
Plug, 6 pole, solder cup, bayonet locking, straight, PXP4010/06P/5560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6588 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
10 pcs.
18.2070 €
25 pcs.
16.9456 €
50 pcs.
15.3629 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, PXP4010/06P/5560, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Plug
- For inline cable connection
- Contacts supplied separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 5.5 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |