PXP4010/06P/5055 | BULGIN

Plug, 6 pole, solder cup, bayonet locking, straight, PXP4010/06P/5055

Order No.: 67F1136
EAN: 4099889731101
MPN:
PXP4010/06P/5055
Series: 4000 Series
PXP4010/06P/5055 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1705 € *
Available in 12 Days: 15 pcs. - if ordered today
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
5 pcs.
19.1233 €
10 pcs.
17.8857 €
25 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, PXP4010/06P/5055, Bulgin

Flex cable connector

Features

  • Mates with flex cable connector
  • Plug
  • For inline cable connection
  • Contacts supplied separately
Technical specifications
Filter Property Value
Version plug housing
Pin number 6 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Cable diameter 5 to 5.5 mm
Assembly cable assembly
Additional parts unequipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes