PXP4010/04S/6570 | BULGIN

Jack, 4 pole, solder cup, bayonet locking, straight, PXP4010/04S/6570

Order No.: 67F1062
EAN: 4099889730340
MPN:
PXP4010/04S/6570
Series: 4000 Series
PXP4010/04S/6570 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8972 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
10 pcs.
17.3859 €
50 pcs.
15.8151 €
100 pcs.
14.2443 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, PXP4010/04S/6570, Bulgin

Flex cable connector

Features

  • Mates with flex cable connector
  • Socket
  • For inline cable connection
  • Contacts supplied separately
Technical specifications
Filter Property Value
Version socket housing
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Cable diameter 6.5 to 7 mm
Assembly cable assembly
Additional parts unequipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes