PXP4010/04P/6570 | BULGIN

Plug, 4 pole, solder cup, bayonet locking, straight, PXP4010/04P/6570

Order No.: 67F1126
EAN: 4099889731002
MPN:
PXP4010/04P/6570
Series: 4000 Series
PXP4010/04P/6570 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
12.1380 €
25 pcs.
11.3050 €
50 pcs.
10.2459 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, PXP4010/04P/6570, Bulgin

Flex cable connector

Features

  • Mates with flex cable connector
  • Plug
  • For inline cable connection
  • Contacts supplied separately
Technical specifications
Filter Property Value
Version plug housing
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Cable diameter 6.5 to 7 mm
Assembly cable assembly
Additional parts unequipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes