PXP4010/02P/5560 | BULGIN
Plug, 2 pole, solder cup, bayonet locking, straight, PXP4010/02P/5560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8972 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
10 pcs.
17.3859 €
50 pcs.
15.8151 €
100 pcs.
14.2443 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, PXP4010/02P/5560, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Plug
- For inline cable connection
- Contacts supplied separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 5.5 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |