PXP4010/02P/5055 | BULGIN
Plug, 2 pole, solder cup, bayonet locking, straight, PXP4010/02P/5055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
12.1380 €
25 pcs.
11.3050 €
50 pcs.
10.2459 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, PXP4010/02P/5055, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Plug
- For inline cable connection
- Contacts supplied separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 5 to 5.5 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |