PXM6012/16S/CR | BULGIN
Panel socket, 16 pole, crimp connection, push pull, straight, PXM6012/16S/CR
NCNR (non cancelable / non returnable)
Circular connector for harsh environments, series 6000, type Bulgin PXP6.
With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.
Metal version.
Housing: nickel-plated brass
Connectors, front panel mount, female contacts, for PXM6010, type PXM6012.
Technical attributes (type, number of poles, rated voltage/current, connections): PXM6012/16S/CR, 16-pole, 60 V AC/DC/3.0 A, crimp terminals
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Assembly | PCB mounting | |
| Additional parts | unequipped | |
| Shell Material | brass |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |