PXM6011/16P/CR/0910 | BULGIN

Plug, 16 pole, crimp connection, push pull, straight, PXM6011/16P/CR/0910

Order No.: 67F5713
EAN: 4099889731781
MPN:
PXM6011/16P/CR/0910
PXM6011/16P/CR/0910 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.3640 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
42.36 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3640 €
2 pcs.
39.6389 €
5 pcs.
37.2351 €
10 pcs.
34.6052 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Metal version.

Housing: nickel-plated brass

Jacks with male contacts, type PXM6011.

Technical attributes (type, number of poles, rated voltage/current, connections): PXM6011/16P/CR/0910, 16-pole, 60 V AC/DC/3.0 A, crimp.

Technical specifications
Filter Property Value
Version plug
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 9 to 10 mm
Assembly cable assembly
Additional parts unequipped
Shell Material brass
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead