PX0941/04/S | BULGIN
Panel socket, 4 pole, screw connection, screw locking, straight, PX0941/04/S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.8320 € *
Available in 12 Days: 52 pcs. - if ordered today
Total Price:
62.83 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8320 €
5 pcs.
59.5833 €
10 pcs.
55.7396 €
25 pcs.
50.8249 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector series 900, type Bulgin PX09.
With screw terminals; Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –40 to +85 °C. Certifications: CSA (rated current 25 to 30 A), UL, VDE, CCC (rated current 10 to 32 A).
Connectors, flange mount, female contacts, type PX0941.
Technical attributes (type, number of poles, rated voltage/current): PX0941/04/S, 4-pole, 600 V AC/DC/32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flange socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | nickel-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |