PX0911/03/P | BULGIN
Plug, 3 pole, screw connection, screw locking, straight, PX0911/03/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.2894 € *
Available in 12 Days: 455 pcs. - if ordered today
Total Price:
50.29 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2894 €
2 pcs.
47.0407 €
5 pcs.
44.1966 €
10 pcs.
41.0788 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector series 900, type Bulgin PX09.
With screw terminals; Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –40 to +85 °C. Certifications: CSA (rated current 25 to 30 A), UL, VDE, CCC (rated current 10 to 32 A).
Connectors with male contacts, type PX0911.
Technical attributes (type, number of poles, rated voltage/current): PX0911/03/P, 3-pole, 600 V AC/DC/32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 2.5-4.0 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 7 to 13 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | nickel-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |