PX0803 | BULGIN
Socket housing, 6 pole, screw connection, angled, PX0803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1150 € *
Available in 12 Days: 1,470 pcs. - if ordered today
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
10 pcs.
9.3653 €
25 pcs.
8.7227 €
50 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature circular connector, type Bulgin PX08.
Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.
Housing for front-panel mounting.
Technical attributes (type version, cable entry): PX0803, surface housing, angled
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Assembly | PCB mounting | |
| Additional parts | unequipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |