PX0800 | BULGIN
Plug, 3 pole, crimp connection, screw locking, straight, PX0800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7580 € *
Available: 15 pcs.
Available in 12 Days: 2,315 pcs. - if ordered today
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
9.0321 €
25 pcs.
8.4133 €
50 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature circular connector, type Bulgin PX08.
Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.
Housings with cable entry.
Technical attributes (type version, cable entry): PX0800, connector housing, 5.0 to 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 5 to 7 mm | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |