PX0765/P | BULGIN
Panel plug, 3 pole, screw connection, screw locking, straight, PX0765/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6814 € *
Available in 12 Days: 472 pcs. - if ordered today
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
10 pcs.
21.0035 €
25 pcs.
19.5517 €
50 pcs.
17.7191 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, type Bulgin PX07.
Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: - 20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).
Type: PX0765/P, 3 - pole, 12 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flange plug | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 3.5 to 9 mm | |
| Assembly | flange mounting | |
| Additional parts | equipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |