PX0749/S | BULGIN

Jack, 4 pole, screw connection, screw locking, straight, PX0749/S

Order No.: 70F5222
EAN: 4099889738179
MPN:
PX0749/S
Series: Standard Series
PX0749/S BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9388 € *
Available in 12 Days: 296 pcs. - if ordered today
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
10 pcs.
31.5112 €
25 pcs.
29.4168 €
50 pcs.
26.7393 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Bulgin PX07.

With screw terminals; Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).

Jacks with female contacts, type PX07.

Technical attributes (type, number of poles, rated current): PX0749/S, 4-pole, 10 A

Technical specifications
Filter Property Value
Version jack
Pin number 4 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 3.5 to 9 mm
Assembly cable assembly
Additional parts equipped
contact surface nickel-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes