PX0747/S | BULGIN
Panel plug, 4 pole, screw connection, screw locking, straight, PX0747/S
NCNR (non cancelable / non returnable)
Circular connector, type Bulgin PX07.
With screw terminals; Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).
For front-panel mounting, type PX07.
Panel connectors with female contacts, type PX07.
Technical attributes (type, number of poles, rated current): PX0747/S, 4–pole, 10 A
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 3.5 to 9 mm | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |