PX0739/P | BULGIN

Plug, 6 pole, screw connection, screw locking, straight, PX0739/P

Order No.: 70F5209
EAN: 4099889738100
MPN:
PX0739/P
Series: Standard Series
PX0739/P BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4311 € *
Available: 5 pcs.
Available in 12 Days: 1,466 pcs. - if ordered today
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4311 €
10 pcs.
21.7651 €
25 pcs.
20.3133 €
50 pcs.
18.4688 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, PX0739/P, Bulgin

Flex cable connector

Features

  • Mates with flex cable connector
  • Screw locking ring
  • Plug
  • Leading earth on 3 contact connectors
  • Standard cable acceptance
Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.5 mm²
Pin number 6 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface nickel-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes