PX0732/P | BULGIN
Jack, 3 pole, screw connection, screw locking, straight, PX0732/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5751 € *
Available in 12 Days: 447 pcs. - if ordered today
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
2 pcs.
19.2542 €
5 pcs.
18.0880 €
10 pcs.
16.8147 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, type Bulgin PX07.
With screw terminals; Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).
Jacks with male contacts, type PX07.
Technical attributes (type, number of poles, rated current): PX0732/P, 3-pole, 12 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | nickel-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |