PX0731/P | BULGIN
Plug, 3 pole, screw connection, screw locking, straight, PX0731/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4446 € *
Available in 12 Days: 889 pcs. - if ordered today
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
10 pcs.
18.0047 €
25 pcs.
16.7671 €
50 pcs.
15.1963 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, PX0731/P, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Screw locking ring
- Plug
- Leading earth on 3 contact connectors
- Standard cable acceptance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 4.0 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | nickel-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |