PX0709/P/06 | BULGIN
Panel plug, 6 pole, screw connection, screw locking, straight, PX0709/P/06
Order No.: 70F5233
MPN:
PX0709/P/06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3161 € *
Standard delivery time from the manufacturer is: On Request
Plug-in connector, PX0709/P/06, BULGIN
This rear panel mount connector has a single hole fixing, it is water and dustproof to IP68 when mated with compatible connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | nickel-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |