PX0413/06S/PC | BULGIN
Panel plug, 6 pole, THT, screw locking, straight, PX0413/06S/PC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6449 € *
Available in 12 Days: 746 pcs. - if ordered today
Total Price:
24.64 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6449 €
2 pcs.
23.0503 €
5 pcs.
21.6580 €
10 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector series 400, type Bulgin PX04.
With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.
For PCB mounting, type PX0413.
Connector housings with female insert for PCB mounting, type PX0413.
Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0413/06S/PC, 6–pole, 125 V AC/DC/5.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | unequipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |