PX0413/03S | BULGIN

Panel socket, 3 pole, solder/crimp connection, screw locking, straight, PX0413/03S

Order No.: 70F5136
EAN: 4099889737912
MPN:
PX0413/03S
PX0413/03S BULGIN Other Circular Connectors Image 1
PX0413/03S BULGIN Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2578 € *
Available in 12 Days: 859 pcs. - if ordered today
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
5 pcs.
9.7223 €
10 pcs.
9.1035 €
25 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Rear panel connector housings with female insert, type PX0413.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0413/03S, 3-pole, 250 V AC/DC/8.0 A

Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Orientation straight
Contact connection solder/crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes