PX0413/02P | BULGIN
Panel plug, 2 pole, solder/crimp connection, screw locking, straight, PX0413/02P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4712 € *
Available in 12 Days: 257 pcs. - if ordered today
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
11.5430 €
25 pcs.
10.7457 €
50 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector series 400, type Bulgin PX04.
With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.
Rear panel connector housing with male insert, type PX0413.
Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0413/02P, 2-pole, 250 V AC/DC/8.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder/crimp connection | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | unequipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |