PX0412/03P | BULGIN

Panel plug, 3 pole, solder/crimp connection, screw locking, straight, PX0412/03P

Order No.: 70F5102
EAN: 4099889737752
MPN:
PX0412/03P
PX0412/03P BULGIN Other Circular Connectors Image 1
PX0412/03P BULGIN Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3050 € *
Available: 2 pcs.
Available in 12 Days: 3,302 pcs. - if ordered today
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.4720 €
25 pcs.
9.7461 €
50 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Front panel connector housings with male contact insert, type PX0412.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0412/03P, 3–pole, 250 V AC/DC/8.0 A

Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Orientation straight
Contact connection solder/crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No