PX0411/12P/6065 | BULGIN

Plug, 12 pole, solder/crimp connection, screw locking, straight, PX0411/12P/6065

Order No.: 70F5070
EAN: 4099889737653
MPN:
PX0411/12P/6065
PX0411/12P/6065 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0646 € *
Available in 12 Days: 359 pcs. - if ordered today
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0646 €
10 pcs.
15.8032 €
25 pcs.
14.7084 €
50 pcs.
13.3280 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Cable socket housings with male contact insert, type PX0411.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0411/12P/6065, 12-pole, 50 V AC/DC/1.0 A, 6.0 to 6.5 mm

Technical specifications
Filter Property Value
Version plug
Pin number 12 pole
Orientation straight
Contact connection solder/crimp connection
Type of locking screw locking
Cable diameter 6 to 6.5 mm
Assembly cable assembly
Additional parts unequipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes