PX0411/04P/4550 | BULGIN

Plug, 4 pole, solder/crimp connection, screw locking, straight, PX0411/04P/4550

Order No.: 70F5062
EAN: 4099889737615
MPN:
PX0411/04P/4550
PX0411/04P/4550 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3042 € *
Available in 12 Days: 158 pcs. - if ordered today
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
10 pcs.
12.3165 €
25 pcs.
11.4716 €
50 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Cable socket housings with male contact insert, type PX0411.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0411/04P/4550, 4-pole, 125 V AC/DC/5.0 A, 4.5 to 5.0 mm

Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection solder/crimp connection
Type of locking screw locking
Cable diameter 4 to 4.5 mm
Assembly cable assembly
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No