PX0410/12S/6065 | BULGIN

Jack, 12 pole, solder/crimp connection, screw locking, straight, PX0410/12S/6065

Order No.: 70F5056
EAN: 4099889737585
MPN:
PX0410/12S/6065
PX0410/12S/6065 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9000 € *
Available in 12 Days: 661 pcs. - if ordered today
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.0194 €
25 pcs.
10.2578 €
50 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Connector housings with female contact insert, type PX0410.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0410/12S/6065, 12-pole, 50 V AC/DC/1.0 A, 6.0 to 6.5 mm

Technical specifications
Filter Property Value
Version socket
Pin number 12 pole
Orientation straight
Contact connection solder/crimp connection
Type of locking screw locking
Cable diameter 6 to 6.5 mm
Assembly cable assembly
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes