SLDN3002CL | BULGIN
Photoelectric sensor, 0.002-0.03 m, PNP, 12-24 VDC, cable connection, IP67, SLDN3002CL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.8676 € *
Available in 12 Days: 105 pcs. - if ordered today
Optical sensor, SLDN3002CL, BULGIN
The slim line photoelectric sensor offers a high degree of mechanical and electrical stability. A cost effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.
Features
- Sealed to IP67
- Stainless steel 316 shell
- Power supply voltage 12 - 24 VDC
- Detection distance 2 - 30 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photoelectric sensor | |
| Detecting distance | 0.002-0.03 m | |
| Output | PNP | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 50 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 25 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |