PXP6034/B | BULGIN
Plug, RJ45, 8 pole, 8P8C, Cat 5e, cable assembly, PXP6034/B
As a private customer, you can buy this item as soon as we have it back in stock.
Ethernet cables for harsh environmental conditions, type Bulgin PXP6.
Patch cable Cat. 5e with shielded RJ45 connector, 30° rotary lock against unintentional disconnection. Water-proof and dust-proof to EN 60529; Degree of protection: IP68. Housing: PC/PBT. Cable type: S-FTP. Cable outer insulation: PUR. Contact resistance: max. 10 mohm. Inflammability to UL94V-0. Operating temperatures: –20 to +70 °C.
Ethernet connector with cable bushing, type PX.6.
With shielded RJ45 connector.
Technical attributes (type, housing, for cable): PXP6034/B, PC/PBT, 4 to 7 mm
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | cable assembly |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |