PXP6034/A | BULGIN
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, PXP6034/A
NCNR (non cancelable / non returnable)
Ethernet cable for harsh environmental conditions, PXP6034/A, BULGIN
Patch cable Cat. 5e with shielded RJ45 connector, 30° rotary lock against unintentional disconnection. Water-proof and dust-proof to EN 60529; Degree of protection: IP68. Housing: PC/PBT. Cable type: S-FTP. Cable outer insulation: PUR. Contact resistance: max. 10 mohm. Inflammability to UL94V-0. Operating temperatures: -20 to +70 °C.
Ethernet connector with cable bushing, type PX.6.
With shielded RJ45 connector.
Technical attributes (type, housing, for cable): PXP6034/A, PC/PBT, PUR Cat 5e.
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |