PXM6033TP | BULGIN
Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, PXM6033TP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.3778 € *
Available: 5 pcs.
Available in 12 Days: 104 pcs. - if ordered today
Total Price:
67.38 € *
Price list
Quantity
Price per unit*
1 pcs.
67.3778 €
2 pcs.
63.0343 €
5 pcs.
59.2144 €
10 pcs.
55.0375 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet cable for harsh environmental conditions, PXM6033TP, BULGIN
Patch cable Cat. 5e with shielded RJ45 connector, 30° rotary lock against unintentional disconnection. Water-proof and dust-proof to EN 60529; Degree of protection: IP68. Housing: PC/PBT. Cable type: S-FTP. Cable outer insulation: PUR. Contact resistance: max. 10 mohm. Inflammability to UL94V-0. Operating temperatures: -20 to +70 °C.
Ethernet panel connector, type PX.6.
Cat 5e jack.
Technical attributes (type, housing, version): PXM6033/TP, nickel-plated brass, front panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |