PX0894/A | BULGIN
Plug, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, cable assembly, PX0894/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0657 € *
Available in 12 Days: 36 pcs. - if ordered today
Total Price:
44.07 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0657 €
2 pcs.
41.2335 €
5 pcs.
38.7345 €
10 pcs.
35.9975 €
*incl. VAT plus shipping costs
Subject to prior sale
Rewireable flex cable connector, PX0894/A, BULGIN
Rewireable flex cable connector, Water and dustproof to IP68 when mated with compatible connector. Cat 6a suitable for use with cables from 5 to 6mm diameter.
Features
- Mates with all panel mounting connector
- Supplied with shielded RJ45 plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | solder connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |