PX0893 | BULGIN
Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, panel mounting, PX0893
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.8061 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
97.81 € *
Price list
Quantity
Price per unit*
1 pcs.
97.8061 €
2 pcs.
91.4991 €
5 pcs.
85.9537 €
10 pcs.
79.8966 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel mounting connector, PX0893, BULGIN
Front panel mounting connector, Water and dustproof to IP68 when mated with compatible connector
Features
- Cat 6a coupler
- Standard RJ45 patchcord can be plugged into rear
- Single hole fixing
- Complete with panel sealing gasket
- Front panel mounted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | solder connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |