PX0893/E | BULGIN
Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, PX0893/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.1195 € *
Standard delivery time from the manufacturer is: 18 Weeks
Front panel mounting connector, PX0893/E, BULGIN
Front panel mounting connector, Water and dustproof to IP68 when mated with compatible connector
Features
- Cat 6a coupler + earth wire
- Standard RJ45 patchcord can be plugged into rear
- Single hole fixing
- Complete with panel sealing gasket
- Front panel mounted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |