PX0839/IDC | BULGIN
Socket, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, through hole, PX0839/IDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.9990 € *
Available in 12 Days: 103 pcs. - if ordered today
Total Price:
62.00 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9990 €
2 pcs.
58.0006 €
5 pcs.
54.4901 €
10 pcs.
50.6464 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet cables, type Bulgin PX083.
As patch cable Cat. 5e with shielded RJ45 connector; Cable insulation: PUR. Operating temperatures: –20 to +70 °C.
Ethernet panel connector, type PX08.
Technical attributes (type, version): PX0839/IDC, PCB mounting with 2 IDC blocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |