PX0834/B | BULGIN
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, cable assembly, PX0834/B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6643 € *
Available in 12 Days: 1,756 pcs. - if ordered today
Total Price:
35.66 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6643 €
2 pcs.
33.3557 €
5 pcs.
31.3327 €
10 pcs.
29.1312 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet cable, PX0834/B, BULGIN
As patch cable Cat. 5e with shielded RJ45 connector; Cable insulation: PUR. Operating temperatures: -20 to +70 °C.
Ethernet connector with cable bushing, type PX0834.
With shielded RJ45 connector, for cable diameters from 3.5 mm to 8.0 mm.
Technical attributes (type, connections, length): PX0834/B, Ethernet connector with cable bushing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |