14150 | BULGIN
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 14150
No longer available from manufacturer
Unit Price (€ / pc.)
2.8917 € *
Available: 30 pcs.
RJ45 connector, 14150, BULGIN
Replacement for shielded RJ45 connector.
Technical attributes (type, connections, length): 14150, RJ45 connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |