FX0463 | BULGIN
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, FX0463
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Available in 12 Days: 1,246 pcs. - if ordered today
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.1051 €
25 pcs.
4.7600 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 12.8 mm | |
| Version of the cap | slotted/finger grip | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |