FX0455/S | BULGIN
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, FX0455/S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available in 12 Days: 4,370 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4387 €
25 pcs.
4.1412 €
50 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holders series PC2, type Bulgin FX045.
Solder terminals, bushing mount and screw cap, projecting lock; Rated voltage: 250 VAC. Rated current: 10 A (16 A UL). Certifications: VDE, UL, CSA. Operating temperatures: –20 to +85 °C.
Technical attributes (type, installation): FX0455/S, through-hole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 12 mm | |
| Version of the cap | slotted | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |