FX0454 | BULGIN

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, FX0454

Order No.: 46G6311
EAN: 4099889127652
MPN:
FX0454
Series: Fuse Holders
FX0454 BULGIN Fuse Holders Image 1
FX0454 BULGIN Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 58 pcs.
Available in 12 Days: 2,900 pcs. - if ordered today
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1650 €
25 pcs.
3.8913 €
50 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holders for 5 x 20 mm G fuses, type Bulgin FX045.

Solder terminals, bushing mount and screw cap; Rated voltage: 250 VAC. Rated current: 10 A (16 A UL). Certifications: VDE, UL, CSA. Operating temperatures: –20 to +85 °C.

Technical attributes (type, installation): FX0454, slot wedge

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting central Mounting
Installation diameter 12 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Logistics
Property Value
Country of origin TN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes