FX0430/63 | BULGIN
Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, FX0430/63
Unit Price (€ / pc.)
5.7239 € *
Available: 1,224 pcs.
Next delivery: 1,050 pcs. on 2026-09-23
Available in 12 Days: 4,622 pcs. - if ordered today
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.3074 €
25 pcs.
4.9623 €
50 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holders for 5 x 20 mm G fuses, type Bulgin FX0430.
Snap-in mount, with cartridge; Rated voltage: 250 VAC. Rated current: 10 A. Tab terminal: 6.3 mm. Operating temperatures: –20 to +85 °C. Approbations: UL, VDE, CSA.
Type: FX0430/63, fuse holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Type of mounting | snap-in | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |