FX0385/BK | BULGIN
Cable fuse holder, 5 x 20 mm, 10 A, 250 V, in-line mounting, FX0385/BK
Unit Price (€ / pc.)
6.8187 € *
Available: 6 pcs.
Next delivery: 144 pcs. on 2026-04-10
Available in 12 Days: 18,694 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.4617 €
10 pcs.
6.0452 €
25 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Line fuse holders, type Bulgin FX..85.
Screw terminals; Conductor cross-section: 1.0 mm². Conductor diameters: 1.0 to 2.64 mm. Rated current: 10 A. Rated voltage: 50 V (250 V for applications in closed systems). Degree of protection: IP 66. Test voltage: 2.0 kV. Certification: UL. Operating temperatures: –20 to +70 °C. Diameter: 16.5 mm.
Technical attributes (type, fuse size, color, length overall): FX0385/BK, 5.0 x 20 mm, black, 79.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | screw connection | |
| Type of mounting | in-line mounting | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |