FX0380/BK | BULGIN
Cable fuse holder, 5 x 20 mm, 10 A, 250 V, in-line mounting, FX0380/BK
Unit Price (€ / pc.)
5.1051 € *
Available: 4,018 pcs.
Available in 12 Days: 8,544 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7362 €
25 pcs.
4.4268 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Line fuse holders, type Bulgin FX..80.
Screw terminals; Conductor cross-section: 1.0 mm². Rated current: 10 A. Rated voltage: 50 V (250 V for applications in closed systems). Test voltage: 2.0 kV. Certification: UL. Operating temperatures: –20 to +90 °C. Diameter: 15.5 mm.
Technical attributes (type, fuse size, color, length overall): FX0380/BK, 5.0 x 20 mm, black, 48.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | screw connection | |
| Type of mounting | in-line mounting | |
| Installation diameter | 4.8 mm | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |