FX0367/1 | BULGIN

Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, FX0367/1

Order No.: 46G6302
EAN: 4099889127577
MPN:
FX0367/1
Series: Fuse Holders
FX0367/1 BULGIN Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Available in 12 Days: 6,207 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.0936 €
25 pcs.
3.8199 €
50 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holders for 5 x 20 mm G fuses, type Bulgin FX0367.

Solder terminals, cap with bayonet lock; Rated current: 10 A. Rated voltage: 250 V. Operating temperatures: –20 to +85 °C. Certifications: UL, CSA, VDE. Inflammability: UL 94V-0.

Technical attributes (type, panel thickness): FX0367/1, 1.0 to 1.5 mm

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting snap-in
Installation diameter 12.8 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Logistics
Property Value
Country of origin TN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes